| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74HC7266AN | Motorola Semiconductor Products | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54HC7266J vs MC74HC7266AN |
| SN74HC7266N-00 | Texas Instruments | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54HC7266J vs SN74HC7266N-00 |
| 8404302CA | Intersil Corporation | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs 8404302CA |
| CD54HC7266F3A | Texas Instruments | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs CD54HC7266F3A |
| 8404302CA | National Semiconductor Corporation | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs 8404302CA |
| 8404302CX | Harris Semiconductor | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs 8404302CX |
| MM54HC7266J | National Semiconductor Corporation | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs MM54HC7266J |
| MC74HC7266N | Motorola Semiconductor Products | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54HC7266J vs MC74HC7266N |
| 74HC7266N,652 | NXP Semiconductors | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54HC7266J vs 74HC7266N,652 |
| SNJ54HC7266J-00 | Texas Instruments | Check for Price | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | SN54HC7266J vs SNJ54HC7266J-00 |
Part Details for SN54HC7266J by Texas Instruments
Results Overview of SN54HC7266J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC7266J Information
SN54HC7266J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC7266J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 5667 |
|
RFQ |
US Tariff Estimator: SN54HC7266J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC7266J Part Data Attributes
|
|
SN54HC7266J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC7266J
Texas Instruments
XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xnor Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54HC7266J
This table gives cross-reference parts and alternative options found for SN54HC7266J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC7266J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.