| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNC54L86J | Rochester Electronics LLC | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN54HC86J883B vs SNC54L86J |
| MM74HC86MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | SN54HC86J883B vs MM74HC86MTCX_NL |
| MM74C86M | Rochester Electronics LLC | Check for Price | XOR Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDSO14 | SN54HC86J883B vs MM74C86M |
| MM74C86MX | Rochester Electronics LLC | Check for Price | XOR Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDSO14 | SN54HC86J883B vs MM74C86MX |
| SN54L86J | Rochester Electronics LLC | Check for Price | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | SN54HC86J883B vs SN54L86J |
| MM74C86N | Rochester Electronics LLC | Check for Price | XOR Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14 | SN54HC86J883B vs MM74C86N |
Part Details for SN54HC86J883B by Texas Instruments
Results Overview of SN54HC86J883B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC86J883B Information
SN54HC86J883B by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC86J883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | 9341 |
|
RFQ |
US Tariff Estimator: SN54HC86J883B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC86J883B Part Data Attributes
|
|
SN54HC86J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC86J883B
Texas Instruments
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 150 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54HC86J883B
This table gives cross-reference parts and alternative options found for SN54HC86J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC86J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.