Part Details for SN54HCT14J by Texas Instruments
Overview of SN54HCT14J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for SN54HCT14J
SN54HCT14J CAD Models
SN54HCT14J Part Data Attributes
|
SN54HCT14J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT14J
Texas Instruments
HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HCT14J
This table gives cross-reference parts and alternative options found for SN54HCT14J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT14J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT14F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | SN54HCT14J vs CD54HCT14F3A |
GD74HCT14J | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN54HCT14J vs GD74HCT14J |
5962-8689001CX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 | Signetics | SN54HCT14J vs 5962-8689001CX |
DV74HCT14AN | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54HCT14J vs DV74HCT14AN |
GD74HCT14 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | SN54HCT14J vs GD74HCT14 |
5962-8689001CA | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | SN54HCT14J vs 5962-8689001CA |
M54HCT14F1R | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54HCT14J vs M54HCT14F1R |
HCTS14D/SAMPLE | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | SN54HCT14J vs HCTS14D/SAMPLE |
SN74HCT14N | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 | Texas Instruments | SN54HCT14J vs SN74HCT14N |
5962R9571901VCX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | SN54HCT14J vs 5962R9571901VCX |