Part Details for SN54HCT541J-00 by Texas Instruments
Overview of SN54HCT541J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HCT541J-00
SN54HCT541J-00 CAD Models
SN54HCT541J-00 Part Data Attributes
|
SN54HCT541J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT541J-00
Texas Instruments
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 49 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HCT541J-00
This table gives cross-reference parts and alternative options found for SN54HCT541J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT541J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65761BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | SN54HCT541J-00 vs M38510/65761BRX |
MM74HCT541J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN54HCT541J-00 vs MM74HCT541J |
CD74HCT541E | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Thomson Consumer Electronics | SN54HCT541J-00 vs CD74HCT541E |
SNJ54HCT541J | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN54HCT541J-00 vs SNJ54HCT541J |
MC74HCT541N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54HCT541J-00 vs MC74HCT541N |
M38510/65761BRX | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 | Raytheon Semiconductor | SN54HCT541J-00 vs M38510/65761BRX |
CD74HCT541E | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Intersil Corporation | SN54HCT541J-00 vs CD74HCT541E |
TC74HCT541AP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54HCT541J-00 vs TC74HCT541AP |
CD54HCT541F/3A | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | SN54HCT541J-00 vs CD54HCT541F/3A |
CD54HCT541F | Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125 | Texas Instruments | SN54HCT541J-00 vs CD54HCT541F |