| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74HCT534N | National Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN54HCT563J vs MM74HCT534N |
| 74HCT563PW | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN54HCT563J vs 74HCT563PW |
| GD54HCT540 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN54HCT563J vs GD54HCT540 |
| HCTS541DMSR | Renesas Electronics Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN54HCT563J vs HCTS541DMSR |
| 74HCT533P | Supertex Inc | Check for Price | Bus Driver, HCT Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDIP20 | SN54HCT563J vs 74HCT533P |
| 8415501RA | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN54HCT563J vs 8415501RA |
| 74HCT564NB | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN54HCT563J vs 74HCT564NB |
| CD54HCT533F3A | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN54HCT563J vs CD54HCT533F3A |
| CD54HCT533F/3 | Intersil Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN54HCT563J vs CD54HCT533F/3 |
| GD74HCT563 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN54HCT563J vs GD74HCT563 |
Part Details for SN54HCT563J by Texas Instruments
Results Overview of SN54HCT563J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HCT563J Information
SN54HCT563J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HCT563J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 6343 |
|
RFQ |
US Tariff Estimator: SN54HCT563J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HCT563J Part Data Attributes
|
|
SN54HCT563J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT563J
Texas Instruments
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hct | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 53 Ns | |
| Propagation Delay (tpd) | 79 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | High Level | |
| Width | 7.62 Mm |
Alternate Parts for SN54HCT563J
This table gives cross-reference parts and alternative options found for SN54HCT563J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT563J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.