| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54HCU04FK | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HCU04FK vs SNJ54HCU04FK |
| 86010012A | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HCU04FK vs 86010012A |
| SN5J4HCU04FKR | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HCU04FK vs SN5J4HCU04FKR |
| 86010012X | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HCU04FK vs 86010012X |
| SNJ54HCU04FK-00 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HCU04FK vs SNJ54HCU04FK-00 |
Part Details for SN54HCU04FK by Texas Instruments
Results Overview of SN54HCU04FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HCU04FK Information
SN54HCU04FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HCU04FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 8665 |
|
RFQ |
US Tariff Estimator: SN54HCU04FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HCU04FK Part Data Attributes
|
|
SN54HCU04FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCU04FK
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 120 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54HCU04FK
This table gives cross-reference parts and alternative options found for SN54HCU04FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCU04FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.