| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30001B2X | Texas Instruments | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs M38510/30001B2X |
| M38510/30001B2X | Philips Semiconductors | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs M38510/30001B2X |
| JM38510/30001B2A | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs JM38510/30001B2A |
| M38510/30001B2A | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs M38510/30001B2A |
| M38510/30001B2X | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs M38510/30001B2X |
| 54LS00/B2A | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs 54LS00/B2A |
| 5962-3830001B2X | NXP Semiconductors | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs 5962-3830001B2X |
| 54LS00M/B2AJC | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs 54LS00M/B2AJC |
| M38510/30001B2X | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs M38510/30001B2X |
| 54LS00/B2AJC | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | SN54LS00FK vs 54LS00/B2AJC |
Part Details for SN54LS00FK by Texas Instruments
Results Overview of SN54LS00FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS00FK Information
SN54LS00FK by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS00FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | 9101 |
|
RFQ |
US Tariff Estimator: SN54LS00FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS00FK Part Data Attributes
|
|
SN54LS00FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS00FK
Texas Instruments
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 4.4 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS00FK
This table gives cross-reference parts and alternative options found for SN54LS00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.