Part Details for SN54LS02J by onsemi
Overview of SN54LS02J by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS02J
SN54LS02J CAD Models
SN54LS02J Part Data Attributes:
|
SN54LS02J
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN54LS02J
onsemi
LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS02J
This table gives cross-reference parts and alternative options found for SN54LS02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS02N | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN54LS02J vs SN74LS02N |
74LS02F | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | SN54LS02J vs 74LS02F |
DV74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54LS02J vs DV74LS02N |
SN54LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN54LS02J vs SN54LS02J |
GD54LS02J | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS02J vs GD54LS02J |
GD54LS02 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS02J vs GD54LS02 |
M38510/30301SCA | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | Texas Instruments | SN54LS02J vs M38510/30301SCA |
GD74LS02 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS02J vs GD74LS02 |
JM38510/30301BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | SN54LS02J vs JM38510/30301BCA |
SN54LS02JD | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS02J vs SN54LS02JD |