Part Details for SN54LS07J by Texas Instruments
Results Overview of SN54LS07J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS07J Information
SN54LS07J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS07J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, LS Series, 6-Func, 1-Input, TTL, CDIP14 | 8761 |
|
RFQ |
US Tariff Estimator: SN54LS07J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54LS07J
SN54LS07J Part Data Attributes
|
|
SN54LS07J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS07J
Texas Instruments
Buffer, LS Series, 6-Func, 1-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Buffer | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS07J
This table gives cross-reference parts and alternative options found for SN54LS07J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS07J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS07N | Texas Instruments | $0.3685 | Buffer, LS Series, 6-Func, 1-Input, TTL, PDIP14 | SN54LS07J vs SN74LS07N |
| SN7417J-00 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN54LS07J vs SN7417J-00 |
| 7417N | Signetics | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN54LS07J vs 7417N |
| JM38510/00804BCB | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN54LS07J vs JM38510/00804BCB |
| 7407N | Philips Semiconductors | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN54LS07J vs 7407N |
| SN7417N-10 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN54LS07J vs SN7417N-10 |
| SN5417J-00 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN54LS07J vs SN5417J-00 |
| JM38510/00804BCA | Philips Semiconductors | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN54LS07J vs JM38510/00804BCA |
| JM38510/00804BCC | NXP Semiconductors | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | SN54LS07J vs JM38510/00804BCC |
| SN7407N-00 | Texas Instruments | Check for Price | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN54LS07J vs SN7407N-00 |