Part Details for SN54LS10J by Motorola Mobility LLC
Overview of SN54LS10J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS10J
SN54LS10J CAD Models
SN54LS10J Part Data Attributes:
|
SN54LS10J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS10J
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS10J
This table gives cross-reference parts and alternative options found for SN54LS10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS10F | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN54LS10J vs 74LS10F |
SN74LS10N | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS10J vs SN74LS10N |
SN74LS10N-10 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54LS10J vs SN74LS10N-10 |
SNJ54LS10J-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS10J vs SNJ54LS10J-00 |
SN74LS10NE4 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | SN54LS10J vs SN74LS10NE4 |
54LS10J | IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS10J vs 54LS10J |
N74LS10N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN54LS10J vs N74LS10N |
GD54LS10 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS10J vs GD54LS10 |
74LS10F | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN54LS10J vs 74LS10F |
74LS10PC | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS10J vs 74LS10PC |