| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/07005BDX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/07005BDX |
| M38510/30005BAX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/30005BAX |
| M38510/30005BDX | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/30005BDX |
| SN54LS10W-10 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs SN54LS10W-10 |
| M38510/30005BBX | Teledyne HiRel | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/30005BBX |
| M38510/30005BDX | NXP Semiconductors | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/30005BDX |
| M38510/30005BDA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/30005BDA |
| SNJ54LS10W-00 | Texas Instruments | Check for Price | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs SNJ54LS10W-00 |
| M38510/07005SDX | NXP Semiconductors | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/07005SDX |
| M38510/07005BDA | NXP Semiconductors | Check for Price | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDFP14 | SN54LS10W-00 vs M38510/07005BDA |
Part Details for SN54LS10W-00 by Texas Instruments
Results Overview of SN54LS10W-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS10W-00 Information
SN54LS10W-00 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS10W-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 | 3746 |
|
RFQ |
US Tariff Estimator: SN54LS10W-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS10W-00 Part Data Attributes
|
|
SN54LS10W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS10W-00
Texas Instruments
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 3.3 Ma | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for SN54LS10W-00
This table gives cross-reference parts and alternative options found for SN54LS10W-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS10W-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.