Part Details for SN54LS125AJD by Motorola Semiconductor Products
Overview of SN54LS125AJD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS125AJD
SN54LS125AJD CAD Models
SN54LS125AJD Part Data Attributes
|
SN54LS125AJD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS125AJD
Motorola Semiconductor Products
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS125AJD
This table gives cross-reference parts and alternative options found for SN54LS125AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS125AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32301BCA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | SN54LS125AJD vs M38510/32301BCA |
M38510/32301BCX | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | SN54LS125AJD vs M38510/32301BCX |
SN74LS125AN | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | SN54LS125AJD vs SN74LS125AN |
SN54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS125AJD vs SN54LS125AJ-00 |
SN74LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, PACKAGE-14 | Rochester Electronics LLC | SN54LS125AJD vs SN74LS125AJ-00 |
JM38510/32301BCA | Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS125AJD vs JM38510/32301BCA |
SN74LS125AN | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54LS125AJD vs SN74LS125AN |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | SN54LS125AJD vs SN74LS125AN-00 |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | SN54LS125AJD vs M38510/32301BCA |
JM38510/32301BCA | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS125AJD vs JM38510/32301BCA |