Part Details for SN54LS132W by Texas Instruments
Overview of SN54LS132W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54LS132W
SN54LS132W CAD Models
SN54LS132W Part Data Attributes
|
SN54LS132W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS132W
Texas Instruments
LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.29 mm |
Alternate Parts for SN54LS132W
This table gives cross-reference parts and alternative options found for SN54LS132W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS132W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31303BAX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS132W vs M38510/31303BAX |
M38510/31303BAA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS132W vs M38510/31303BAA |
54LS132/BDAJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | SN54LS132W vs 54LS132/BDAJC |
S54LS132W | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | SN54LS132W vs S54LS132W |
JM38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | SN54LS132W vs JM38510/31303BDA |
SN54LS132W-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | SN54LS132W vs SN54LS132W-00 |
M38510/31303BBA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS132W vs M38510/31303BBA |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | SN54LS132W vs M38510/31303BDA |
DM54LS132W/883 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | SN54LS132W vs DM54LS132W/883 |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | SN54LS132W vs M38510/31303BDA |