Part Details for SN54LS138J-00 by Texas Instruments
Results Overview of SN54LS138J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS138J-00 Information
SN54LS138J-00 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN54LS138J | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 |
Price & Stock for SN54LS138J-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7042 |
|
RFQ |
US Tariff Estimator: SN54LS138J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54LS138J-00
SN54LS138J-00 Part Data Attributes
|
|
SN54LS138J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS138J-00
Texas Instruments
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Propagation Delay (tpd) | 41 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS138J-00
This table gives cross-reference parts and alternative options found for SN54LS138J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS138J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS137ANE4 | Texas Instruments | Check for Price | 3-Line to 8-Line Decoders/Demultiplexers With Address Latches 16-PDIP 0 to 70 | SN54LS138J-00 vs SN74ALS137ANE4 |
| CD54HCT4543F | Texas Instruments | Check for Price | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | SN54LS138J-00 vs CD54HCT4543F |
| M38510/75803SEA | Texas Instruments | Check for Price | AC SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SN54LS138J-00 vs M38510/75803SEA |
| 10572/BEAJC | Motorola Mobility LLC | Check for Price | 10K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | SN54LS138J-00 vs 10572/BEAJC |
| MC74AC139N | onsemi | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | SN54LS138J-00 vs MC74AC139N |
| 7446AB | Philips Semiconductors | Check for Price | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | SN54LS138J-00 vs 7446AB |
| N74S138N | YAGEO Corporation | Check for Price | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 | SN54LS138J-00 vs N74S138N |
| MM54HCT155J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | SN54LS138J-00 vs MM54HCT155J |
| SN74156N-10 | Texas Instruments | Check for Price | TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | SN54LS138J-00 vs SN74156N-10 |
| MC14547BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | SN54LS138J-00 vs MC14547BCPD |