| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS139W | Rochester Electronics LLC | Check for Price | Decoder/Driver | SN54LS139W vs SN54LS139W |
Part Details for SN54LS139W by Texas Instruments
Results Overview of SN54LS139W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS139W Information
SN54LS139W by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS139W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, TTL, CDFP16 | 8890 |
|
RFQ |
US Tariff Estimator: SN54LS139W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS139W Part Data Attributes
|
|
SN54LS139W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS139W
Texas Instruments
LS Series, Inverted Output, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XDFP-F16 | |
| Length | 9.79 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for SN54LS139W
This table gives cross-reference parts and alternative options found for SN54LS139W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS139W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.