Part Details for SN54LS145J by Motorola Mobility LLC
Overview of SN54LS145J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Healthcare
Electronic Manufacturing
Part Details for SN54LS145J
SN54LS145J CAD Models
SN54LS145J Part Data Attributes
|
SN54LS145J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS145J
Motorola Mobility LLC
LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ION MAX=80MA @ VOL MAX=3V | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS145J
This table gives cross-reference parts and alternative options found for SN54LS145J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS145J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508401EA | BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN54LS145J vs 8508401EA |
74LS145F | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | Signetics | SN54LS145J vs 74LS145F |
SN74LS145N | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS145J vs SN74LS145N |
SN74LS145NS | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS145J vs SN74LS145NS |
SN74LS145NDS | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS145J vs SN74LS145NDS |
SN74LS145N3 | BCD-To-Decimal Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS145J vs SN74LS145N3 |
SN74LS145N-00 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54LS145J vs SN74LS145N-00 |
5962-8508401VEA | BCD-to-Decimal Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN54LS145J vs 5962-8508401VEA |
74LS145B | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 | Signetics | SN54LS145J vs 74LS145B |
S54LS145F | IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | SN54LS145J vs S54LS145F |