Part Details for SN54LS155J by Motorola Mobility LLC
Overview of SN54LS155J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN54LS155J
SN54LS155J CAD Models
SN54LS155J Part Data Attributes
|
SN54LS155J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS155J
Motorola Mobility LLC
LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FUNCTION 2 OUTPUT INVERTED | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS155J
This table gives cross-reference parts and alternative options found for SN54LS155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS155P-E | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | SN54LS155J vs HD74LS155P-E |
54LS155DMQB | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS155J vs 54LS155DMQB |
SN74LS155N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS155J vs SN74LS155N |
M38510/32601BEA | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS155J vs M38510/32601BEA |
SN54LS155J | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS155J vs SN54LS155J |
SN74LS155JDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS155J vs SN74LS155JDS |
SN54LS155J-00 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS155J vs SN54LS155J-00 |
M38510/32601BEX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS155J vs M38510/32601BEX |
SN74LS155NS | Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS155J vs SN74LS155NS |
M38510/32601SEX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Motorola Mobility LLC | SN54LS155J vs M38510/32601SEX |