Filter Your Search
1 - 10 of 10 results
|
SN54LS155J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN54LS155JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN54LS155J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | NO | DIP | OTHER DECODER/DRIVER | TTL | 4 mA | 5 V | 10 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
SN54LS155J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN54LS155J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN54LS155J
onsemi
|
Check for Price | Obsolete | 5 V | 51 ns | 30 ns | 2 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ON SEMICONDUCTOR | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
TTSN54LS155J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 2 | NO | DIP | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN54LS155J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 30 ns | 2 | NO | DIP | 15 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN54LS155J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
SN54LS155JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | NO | DIP | 15 pF | LS | 2-LINE TO 4-LINE DECODER | TTL | FUNCTION 2 OUTPUT INVERTED | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |