Part Details for SN54LS155N by Motorola Mobility LLC
Overview of SN54LS155N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN54LS155N
SN54LS155N CAD Models
SN54LS155N Part Data Attributes:
|
SN54LS155N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS155N
Motorola Mobility LLC
LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS155N
This table gives cross-reference parts and alternative options found for SN54LS155N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS155N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32601SEA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS155N vs M38510/32601SEA |
M38510/32601BEA | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS155N vs M38510/32601BEA |
5962-9750801QEX | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS155N vs 5962-9750801QEX |
DM54LS155J/883 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS155N vs DM54LS155J/883 |
DM54LS155J/883 | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS155N vs DM54LS155J/883 |
JM38510/32601BEA | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS155N vs JM38510/32601BEA |
SN74LS155N | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS155N vs SN74LS155N |
DM54LS155J/883 | IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | SN54LS155N vs DM54LS155J/883 |
SN74LS155NDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS155N vs SN74LS155NDS |
SN54LS155N | Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS155N vs SN54LS155N |