| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS160AJ | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs SN74LS160AJ |
| DM54LS160J/883B | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs DM54LS160J/883B |
| 7700901EX | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs 7700901EX |
| 74LS160F | Signetics | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs 74LS160F |
| SN54LS160AJ | Motorola Semiconductor Products | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs SN54LS160AJ |
| N74LS160F | Signetics | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs N74LS160F |
| DM54LS160AJ | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs DM54LS160AJ |
| 5962-01-084-6864 | AMD | Check for Price | Decade Counter, Synchronous, Up Direction, TTL, PDIP16 | SN54LS160J vs 5962-01-084-6864 |
| 54LS160A/BEAJC | Motorola Semiconductor Products | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS160J vs 54LS160A/BEAJC |
| DM74LS160AN | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN54LS160J vs DM74LS160AN |
Part Details for SN54LS160J by Texas Instruments
Results Overview of SN54LS160J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS160J Information
SN54LS160J by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS160J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | 1 |
|
$12.8577 | Buy Now |
|
|
Vyrian | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | 4821 |
|
RFQ |
US Tariff Estimator: SN54LS160J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS160J Part Data Attributes
|
|
SN54LS160J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS160J
Texas Instruments
Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54LS160J
This table gives cross-reference parts and alternative options found for SN54LS160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.