| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS160AW/883 | National Semiconductor Corporation | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs DM54LS160AW/883 |
| SN54LS160AW | Motorola Semiconductor Products | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs SN54LS160AW |
| S54LS160W | Signetics | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs S54LS160W |
| M38510/31503BFA | SRI International Sarnoff | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs M38510/31503BFA |
| 7700901FX | Motorola Semiconductor Products | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs 7700901FX |
| DM54LS160W/883B | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs DM54LS160W/883B |
| DM54LS160AW/883B | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs DM54LS160AW/883B |
| SN54LS160AW | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs SN54LS160AW |
| 54LS160AFMQB | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs 54LS160AFMQB |
| SN74LS160AW | Freescale Semiconductor | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16 | SN54LS160W vs SN74LS160AW |
Part Details for SN54LS160W by Texas Instruments
Results Overview of SN54LS160W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS160W Information
SN54LS160W by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS160W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, Synchronous, Up Direction, TTL, CDFP16 | 9364 |
|
RFQ |
US Tariff Estimator: SN54LS160W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS160W Part Data Attributes
|
|
SN54LS160W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS160W
Texas Instruments
Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-XDFP-F16 | |
| Length | 9.79 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.755 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54LS160W
This table gives cross-reference parts and alternative options found for SN54LS160W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS160W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.