| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS164N-10 | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14 | SN54LS164J vs SN74LS164N-10 |
| M38510/30605BCX | SRI International Sarnoff | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605BCX |
| M38510/30605SCX | Motorola Semiconductor Products | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605SCX |
| M38510/30605BCX | Philips Semiconductors | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605BCX |
| M38510/30605BCA | Signetics | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605BCA |
| M38510/30605BCX | QP Semiconductor | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605BCX |
| SN54LS164JB | AMD | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs SN54LS164JB |
| DM74LS164N | Rochester Electronics LLC | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP14 | SN54LS164J vs DM74LS164N |
| SNC54LS164J | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs SNC54LS164J |
| M38510/30605SCX | Philips Semiconductors | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | SN54LS164J vs M38510/30605SCX |
Part Details for SN54LS164J by Texas Instruments
Results Overview of SN54LS164J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS164J Information
SN54LS164J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS164J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP | 38 |
|
RFQ | |
|
|
Quest Components | SERIAL IN PARALLEL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 30 |
|
$8.5563 / $13.8750 | Buy Now |
|
|
Quest Components | SERIAL IN PARALLEL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 12 |
|
$9.6752 / $14.5128 | Buy Now |
|
|
Quest Components | SERIAL IN PARALLEL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 2 |
|
$15.8890 | Buy Now |
|
|
Quest Components | SERIAL IN PARALLEL OUT, LS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 1 |
|
$9.0000 | Buy Now |
|
|
Chip Stock | TRUE Contains Lead DUAL Through Hole shift register 125C 5.5V 25000000Hz 5.08mm | 1125 |
|
RFQ | |
|
|
Vyrian | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14 | 9732 |
|
RFQ | |
|
|
Win Source Electronics | 275 |
|
$20.6810 / $31.0215 | Buy Now |
US Tariff Estimator: SN54LS164J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS164J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN54LS164J Part Data Attributes
|
|
SN54LS164J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS164J
Texas Instruments
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Gated Serial Inputs (A And B) | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Prop. Delay@Nom-Sup | 32 Ns | |
| Propagation Delay (tpd) | 32 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54LS164J
This table gives cross-reference parts and alternative options found for SN54LS164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54LS164J Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN54LS164J is 36 MHz, but it can vary depending on the operating conditions and the quality of the clock signal.
-
To ensure proper reset, connect the CLR (clear) input to a pull-up resistor and a capacitor to VCC, and apply a reset pulse during power-up. This ensures that the shift register is cleared and ready for operation.
-
The SN54LS164J can drive a maximum capacitance of 100 pF, but it's recommended to keep the load capacitance as low as possible to ensure reliable operation.
-
The SN54LS164J is a 5V device, but it can be used in a 3.3V system with some limitations. However, the device's performance and reliability may be affected, and it's recommended to consult with Texas Instruments or a qualified engineer before doing so.
-
To troubleshoot issues with the SN54LS164J, check the power supply voltage, clock signal, and input signals. Use a logic analyzer or oscilloscope to verify the signal waveforms and timing. Also, ensure that the device is properly reset during power-up and that the inputs are properly terminated.