-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS166AJ-ND
|
DigiKey | 54LS166A PARALLEL-LOAD 8-BIT SHI Min Qty: 28 Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$10.9700 | Buy Now |
DISTI #
296-SN54LS166AJ-ND
|
DigiKey | PARALLEL-LOAD 8-BIT SHIFT REGIST Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 5 |
|
$16.6288 / $18.7074 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 12 |
|
$14.1300 / $15.8963 | Buy Now |
|
Rochester Electronics | 54LS166A Parallel-Load 8-Bit Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 505 |
|
$9.4200 / $11.0800 | Buy Now |
|
Ameya Holding Limited | 6779 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS166AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS166AJ
Texas Instruments
Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN54LS166AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS166AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30609SEX | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS166AJ vs M38510/30609SEX |
SNJ54LS166AJ | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN54LS166AJ vs SNJ54LS166AJ |
M38510/30609BEA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS166AJ vs M38510/30609BEA |
DV74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54LS166AJ vs DV74LS166N |
54LS166/BEAJC | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS166AJ vs 54LS166/BEAJC |
HD74LS166AP-E | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS166AJ vs HD74LS166AP-E |
SN54LS166J | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN54LS166AJ vs SN54LS166J |
JM38510/30609BEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN54LS166AJ vs JM38510/30609BEA |
SN74LS166NS | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS166AJ vs SN74LS166NS |
SN74LS166AN | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | SN54LS166AJ vs SN74LS166AN |