Part Details for SN54LS166J by Motorola Semiconductor Products
Overview of SN54LS166J by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS166J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL IN SERIAL OUT, 8-BIT, TTL, CDIP16 | 1 |
|
$15.6546 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for SN54LS166J
SN54LS166J CAD Models
SN54LS166J Part Data Attributes
|
SN54LS166J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS166J
Motorola Semiconductor Products
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS166J
This table gives cross-reference parts and alternative options found for SN54LS166J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS166J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS166J-00 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS166J vs SN74LS166J-00 |
SN74LS166N-10 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS166J vs SN74LS166N-10 |
SN74LS166ND | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS166J vs SN74LS166ND |
M38510/30609SEA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS166J vs M38510/30609SEA |
JM38510/30609BEA | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN54LS166J vs JM38510/30609BEA |
8001701EA | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS166J vs 8001701EA |
DV74LS166N | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54LS166J vs DV74LS166N |
SN74LS166AN | Serial-out shift registers 16-PDIP 0 to 70 | Texas Instruments | SN54LS166J vs SN74LS166AN |
M38510/30609BEA | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS166J vs M38510/30609BEA |
SN74LS166N-00 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS166J vs SN74LS166N-00 |