| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/31508B2X | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs M38510/31508B2X |
| JM38510/31508BX | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs JM38510/31508BX |
| 76006012A | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 76006012A |
| 76006012A | NXP Semiconductors | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 76006012A |
| M38510/31508B2X | Lansdale Semiconductor Inc | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs M38510/31508B2X |
| M38510/31508B2X | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs M38510/31508B2X |
| 76006012X | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 76006012X |
| 5962-3831509B2X | NXP Semiconductors | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 5962-3831509B2X |
| 54LS193/B2AJC | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 54LS193/B2AJC |
| 76006012X | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS193FK vs 76006012X |
Part Details for SN54LS193FK by Texas Instruments
Results Overview of SN54LS193FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS193FK Information
SN54LS193FK by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS193FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | 3123 |
|
RFQ |
US Tariff Estimator: SN54LS193FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS193FK Part Data Attributes
|
|
SN54LS193FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS193FK
Texas Instruments
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Up And Tco Down Outputs; Separate Up/Down Clock | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Prop. Delay@Nom-Sup | 47 Ns | |
| Propagation Delay (tpd) | 47 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 8.89 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54LS193FK
This table gives cross-reference parts and alternative options found for SN54LS193FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS193FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.