Part Details for SN54LS221J by onsemi
Overview of SN54LS221J by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS221J
SN54LS221J CAD Models
SN54LS221J Part Data Attributes
|
SN54LS221J
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN54LS221J
onsemi
IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS221J
This table gives cross-reference parts and alternative options found for SN54LS221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS221J vs SN74LS221JDS |
SN74LS221NDS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS221J vs SN74LS221NDS |
SNJ54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS221J vs SNJ54LS221J |
HD74LS221P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | SN54LS221J vs HD74LS221P |
SN74LS221ND | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS221J vs SN74LS221ND |
M38510/31402BEA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS221J vs M38510/31402BEA |
SN54LS221J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN54LS221J vs SN54LS221J |
GD54LS221 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | SN54LS221J vs GD54LS221 |
SN74LS221NS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS221J vs SN74LS221NS |
SN74LS221JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS221J vs SN74LS221JD |