Part Details for SN54LS221JD by Motorola Mobility LLC
Overview of SN54LS221JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN54LS221JD
SN54LS221JD CAD Models
SN54LS221JD Part Data Attributes
|
SN54LS221JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS221JD
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS221JD
This table gives cross-reference parts and alternative options found for SN54LS221JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS221JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS221N | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | SN54LS221JD vs SN74LS221N |
SN74LS221NDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS221JD vs SN74LS221NDS |
SN54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS221JD vs SN54LS221J |
54LS221F | Monostable Multivibrator, CDIP16 | Signetics | SN54LS221JD vs 54LS221F |
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS221JD vs SN74LS221JDS |
7604201EA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS221JD vs 7604201EA |
SN74LS221N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS221JD vs SN74LS221N |
SN74LS221N3 | Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70 | Texas Instruments | SN54LS221JD vs SN74LS221N3 |
HD74LS221P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | SN54LS221JD vs HD74LS221P |
SN54LS221J | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 | Motorola Mobility LLC | SN54LS221JD vs SN54LS221J |