Part Details for SN54LS244J by Texas Instruments
Overview of SN54LS244J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS244J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS244J-ND
|
DigiKey | MILITARY 8-CH, 4.5-V TO 5.5-V BI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
61 In Stock |
|
$11.0300 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 1 |
|
$12.9749 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 8 |
|
$19.4626 / $21.8954 | Buy Now |
|
Ameya Holding Limited | SN54LS244J LS, 8-Bit 三态 非反相 缓冲器,线路驱动器, 20针 CDIP封装 | 134469 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CDIP-20 Buffer/Driver/Transceiver ROHS | 297 |
|
$10.6369 / $13.0502 | Buy Now |
|
Win Source Electronics | 5800 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for SN54LS244J
SN54LS244J CAD Models
SN54LS244J Part Data Attributes
|
SN54LS244J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS244J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS244J
This table gives cross-reference parts and alternative options found for SN54LS244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS244J883C | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS244J vs SN54LS244J883C |
SN54LS244JD | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS244J vs SN54LS244JD |
SN74LS244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS244J vs SN74LS244N3 |
SN74LS244NS | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS244J vs SN74LS244NS |
SN54LS244J | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | AMD | SN54LS244J vs SN54LS244J |
SN74LS244N-00 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS244J vs SN74LS244N-00 |
SN54LS244J-00 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS244J vs SN54LS244J-00 |
SN74LS244N-10 | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | Texas Instruments | SN54LS244J vs SN74LS244N-10 |
SN74LS244NE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS244J vs SN74LS244NE4 |
SN74LS244N | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | SN54LS244J vs SN74LS244N |