Part Details for SN54LS245JD by Motorola Semiconductor Products
Overview of SN54LS245JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN54LS245JD
SN54LS245JD CAD Models
SN54LS245JD Part Data Attributes
|
SN54LS245JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS245JD
Motorola Semiconductor Products
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS245JD
This table gives cross-reference parts and alternative options found for SN54LS245JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS245JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8002101VRX | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS245JD vs 5962-8002101VRX |
54LS245DMQB | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN54LS245JD vs 54LS245DMQB |
74LS245DCQM | Bus Transceiver, | Rochester Electronics LLC | SN54LS245JD vs 74LS245DCQM |
54LS245/BRAJC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | SN54LS245JD vs 54LS245/BRAJC |
74LS245PCQR | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Fairchild Semiconductor Corporation | SN54LS245JD vs 74LS245PCQR |
SN74LS245JS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS245JD vs SN74LS245JS |
74LS245PC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN54LS245JD vs 74LS245PC |
JM38510/32803BRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS245JD vs JM38510/32803BRA |
SN74LS245ND | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS245JD vs SN74LS245ND |
SN74LS245J | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Motorola Semiconductor Products | SN54LS245JD vs SN74LS245J |