There are no models available for this part yet.
Overview of SN54LS279JD by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN54LS279JD by Motorola Mobility LLC
Part Data Attributes for SN54LS279JD by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL S INPUT FOR TWO FUNCTIONS
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.3 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
R-S LATCH
|
Number of Bits
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
7 mA
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.19 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
LOW LEVEL
|
Width
|
7.62 mm
|
Alternate Parts for SN54LS279JD
This table gives cross-reference parts and alternative options found for SN54LS279JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS279JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS279NDS | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, | Motorola Semiconductor Products | SN54LS279JD vs SN74LS279NDS |
HD74LS279P | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, DP-16 | Hitachi Ltd | SN54LS279JD vs HD74LS279P |
SN74LS279NS | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | Motorola Semiconductor Products | SN54LS279JD vs SN74LS279NS |
SN74LS279J-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS279JD vs SN74LS279J-00 |
SN74LS279N-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS279JD vs SN74LS279N-00 |
SN74LS279JD | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS279JD vs SN74LS279JD |
SN74LS279ND | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Motorola Mobility LLC | SN54LS279JD vs SN74LS279ND |
7601801EX | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS279JD vs 7601801EX |
DM54LS279J | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS279JD vs DM54LS279J |
SN74LS279JDS | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS279JD vs SN74LS279JDS |