Logic
SN54LS28J
Description: NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SN54LS28J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN54LS28J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS28J by Rochester Electronics LLC

SN54LS28J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS28J
    Rochester Electronics LLC
    NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN54LS28J

This table gives cross-reference parts and alternative options found for SN54LS28J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS28J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS28ND LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54LS28J vs SN74LS28ND
M38510/30204BCA NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff SN54LS28J vs M38510/30204BCA
SN74LS28JS NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS28J vs SN74LS28JS
SNJ54LS28J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Texas Instruments SN54LS28J vs SNJ54LS28J
SN54LS28J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54LS28J vs SN54LS28J
SN74LS28N3 Quad 2-input Positive-NOR buffers 14-PDIP 0 to 70 Texas Instruments SN54LS28J vs SN74LS28N3
SN54LS28J NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products SN54LS28J vs SN54LS28J
B74LS28 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA SN54LS28J vs B74LS28
JM38510/30204BCA LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS28J vs JM38510/30204BCA
M38510/30204BCX LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54LS28J vs M38510/30204BCX
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments SN54LS28J vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia SN54LS28J vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS28J vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS28J vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54LS28J vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN54LS28J vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN54LS28J vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LS28J vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products SN54LS28J vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments SN54LS28J vs JM38510/30501BCA

Related Parts for SN54LS28J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS28J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS28J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54LS28J would you like to use for your alert(s)?
  • Please alert me when SN54LS28J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS28J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS28J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS28J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS28J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS28J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: