| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30606BAB | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BAB |
| M38510/30606BAA | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BAA |
| DM54LS295AW | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP14 | SN54LS295BW vs DM54LS295AW |
| M38510/30606BBX | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BBX |
| M38510/30606BBA | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BBA |
| M38510/30606BBC | SRI International Sarnoff | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BBC |
| M38510/30606BDA | Lansdale Semiconductor Inc | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs M38510/30606BDA |
| 54LS295AFMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP14 | SN54LS295BW vs 54LS295AFMQB |
| SN54LS295BW-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs SN54LS295BW-10 |
| SN54LS295BW-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14 | SN54LS295BW vs SN54LS295BW-00 |
Part Details for SN54LS295BW by Texas Instruments
Results Overview of SN54LS295BW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS295BW Information
SN54LS295BW by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS295BW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP14 | 4363 |
|
RFQ |
US Tariff Estimator: SN54LS295BW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS295BW Part Data Attributes
|
|
SN54LS295BW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS295BW
Texas Instruments
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CDFP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 29 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 6.29 Mm | |
| fmax-Min | 30 Mhz |
Alternate Parts for SN54LS295BW
This table gives cross-reference parts and alternative options found for SN54LS295BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS295BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.