| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS30W | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs DM54LS30W |
| M38510/30009BDC | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BDC |
| M38510/30009BDX | SRI International Sarnoff | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BDX |
| 54LS30W | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs 54LS30W |
| M38510/30009BBX | Lansdale Semiconductor Inc | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BBX |
| DM54LS30W | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs DM54LS30W |
| M38510/30009BDX | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BDX |
| M38510/30009BDA | Texas Instruments | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BDA |
| M38510/30009BAA | Teledyne HiRel | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BAA |
| M38510/30009BBX | QP Semiconductor | Check for Price | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14 | SN54LS30W vs M38510/30009BBX |
Part Details for SN54LS30W by Texas Instruments
Results Overview of SN54LS30W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS30W Information
SN54LS30W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54LS30W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS30W Part Data Attributes
|
|
SN54LS30W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS30W
Texas Instruments
NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 1.1 Ma | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.29 Mm |
Alternate Parts for SN54LS30W
This table gives cross-reference parts and alternative options found for SN54LS30W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS30W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.