| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS253PC | AMD | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | SN54LS352FK vs AM25LS253PC |
| M74HCT158M1R | STMicroelectronics | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS352FK vs M74HCT158M1R |
| HD74LS151RP | Renesas Electronics Corporation | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16 | SN54LS352FK vs HD74LS151RP |
| SN54LS152FK | Texas Instruments | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | SN54LS352FK vs SN54LS152FK |
| M38510/30903BFA | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 | SN54LS352FK vs M38510/30903BFA |
| JM38510/30902B2A | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20 | SN54LS352FK vs JM38510/30902B2A |
| M38510/07903BFX | NXP Semiconductors | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL | SN54LS352FK vs M38510/07903BFX |
| SN74LS353D | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN54LS352FK vs SN74LS353D |
| M38510/30905SFX | Texas Instruments | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 | SN54LS352FK vs M38510/30905SFX |
| SN74LS353DR | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN54LS352FK vs SN74LS353DR |
Part Details for SN54LS352FK by Texas Instruments
Results Overview of SN54LS352FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS352FK Information
SN54LS352FK by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS352FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | 7896 |
|
RFQ |
US Tariff Estimator: SN54LS352FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS352FK Part Data Attributes
|
|
SN54LS352FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS352FK
Texas Instruments
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 38 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS352FK
This table gives cross-reference parts and alternative options found for SN54LS352FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS352FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.