| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30907B2A | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20 | SN54LS354FK vs M38510/30907B2A |
| T74LS152C1 | STMicroelectronics | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20 | SN54LS354FK vs T74LS152C1 |
| 74HCT158D-T | NXP Semiconductors | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354FK vs 74HCT158D-T |
| DM74LS450AJ | Texas Instruments | Check for Price | Multiplexer, LS Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, TTL, CDIP24 | SN54LS354FK vs DM74LS450AJ |
| 7600201 | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL | SN54LS354FK vs 7600201 |
| HD74LS158FP-E | Renesas Electronics Corporation | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN54LS354FK vs HD74LS158FP-E |
| SN74S258FNR | Texas Instruments | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20 | SN54LS354FK vs SN74S258FNR |
| SN54S257W-00 | Texas Instruments | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 | SN54LS354FK vs SN54S257W-00 |
| T74LS352C1 | STMicroelectronics | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20 | SN54LS354FK vs T74LS352C1 |
| 74AC258SCQR | National Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354FK vs 74AC258SCQR |
Part Details for SN54LS354FK by Texas Instruments
Results Overview of SN54LS354FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS354FK Information
SN54LS354FK by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS354FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20 | 9527 |
|
RFQ |
US Tariff Estimator: SN54LS354FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS354FK Part Data Attributes
|
|
SN54LS354FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS354FK
Texas Instruments
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Transparent Address Latches | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 46 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS354FK
This table gives cross-reference parts and alternative options found for SN54LS354FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS354FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.