Part Details for SN54LS354J by Texas Instruments
Results Overview of SN54LS354J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS354J Information
SN54LS354J by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS354J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP20 | 5182 |
|
RFQ |
US Tariff Estimator: SN54LS354J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54LS354J
SN54LS354J Part Data Attributes
|
|
SN54LS354J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS354J
Texas Instruments
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Transparent Address Latches | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 46 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS354J
This table gives cross-reference parts and alternative options found for SN54LS354J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS354J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T74LS158C1 | STMicroelectronics | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PQCC20 | SN54LS354J vs T74LS158C1 |
| 80022012X | NXP Semiconductors | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20 | SN54LS354J vs 80022012X |
| DM74LS451AJ | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 8 Line Input, 1 Line Output, True Output, TTL, CDIP24 | SN54LS354J vs DM74LS451AJ |
| 74S157FCQM | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 | SN54LS354J vs 74S157FCQM |
| CD74AC158ME4 | Texas Instruments | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354J vs CD74AC158ME4 |
| 74AC258SC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354J vs 74AC258SC |
| SN74S157FN | Texas Instruments | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PQCC20 | SN54LS354J vs SN74S157FN |
| 74HCT258D | NXP Semiconductors | Check for Price | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354J vs 74HCT258D |
| 7603801FX | Signetics | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16 | SN54LS354J vs 7603801FX |
| 74AC158M | STMicroelectronics | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS354J vs 74AC158M |