| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS365A/B2A | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs 54LS365A/B2A |
| 54LS365AM/B2AJC | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs 54LS365AM/B2AJC |
| JM38510/32201BX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs JM38510/32201BX |
| 5962-3832201B2X | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs 5962-3832201B2X |
| M38510/32201B2X | Teledyne HiRel | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs M38510/32201B2X |
| M38510/32201B2X | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs M38510/32201B2X |
| JM38510/32204 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs JM38510/32204 |
| M38510/32201B2X | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs M38510/32201B2X |
| M38510/32201B2X | Philips Semiconductors | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs M38510/32201B2X |
| M38510/32201B2A | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SN54LS365AFK vs M38510/32201B2A |
Part Details for SN54LS365AFK by Texas Instruments
Results Overview of SN54LS365AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS365AFK Information
SN54LS365AFK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS365AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | 4727 |
|
RFQ |
US Tariff Estimator: SN54LS365AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS365AFK Part Data Attributes
|
|
SN54LS365AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS365AFK
Texas Instruments
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Ceramic, Cc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 40 Ns | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS365AFK
This table gives cross-reference parts and alternative options found for SN54LS365AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS365AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.