Part Details for SN54LS367AJ by Motorola Mobility LLC
Overview of SN54LS367AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS367AJ
SN54LS367AJ CAD Models
SN54LS367AJ Part Data Attributes
|
SN54LS367AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS367AJ
Motorola Mobility LLC
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS367AJ
This table gives cross-reference parts and alternative options found for SN54LS367AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS367AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS367AND | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS367AJ vs SN74LS367AND |
SN74LS367AN | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS367AJ vs SN74LS367AN |
M38510/32203SEA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS367AJ vs M38510/32203SEA |
SN54LS367AJ-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS367AJ vs SN54LS367AJ-00 |
SN74LS367ANE4 | Bus Driver/Transceiver, | Rochester Electronics LLC | SN54LS367AJ vs SN74LS367ANE4 |
SN74LS367AJ-00 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS367AJ vs SN74LS367AJ-00 |
T74LS367AB1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54LS367AJ vs T74LS367AB1 |
SN74LS367AN3 | Hex Bus Drivers With 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | SN54LS367AJ vs SN74LS367AN3 |
JM38510/32203SEA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS367AJ vs JM38510/32203SEA |
SN74LS367ANDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS367AJ vs SN74LS367ANDS |