Part Details for SN54LS374FK by Rochester Electronics LLC
Overview of SN54LS374FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LS374FK
SN54LS374FK CAD Models
SN54LS374FK Part Data Attributes
|
SN54LS374FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS374FK
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, QCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS374FK
This table gives cross-reference parts and alternative options found for SN54LS374FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32503B2A | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS374FK vs JM38510/32503B2A |
54LS374/B2A | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, | YAGEO Corporation | SN54LS374FK vs 54LS374/B2A |
SNJ54ALS374FK | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS374FK vs SNJ54ALS374FK |
M38510/32503B2X | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS374FK vs M38510/32503B2X |
M38510/32503B2A | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS374FK vs M38510/32503B2A |
DM54LS374E/883 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS374FK vs DM54LS374E/883 |
SN54ALS374FK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS374FK vs SN54ALS374FK |
M38510/32503B2X | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS374FK vs M38510/32503B2X |
SN54ALS374AFKR | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS374FK vs SN54ALS374AFKR |
SN54ALS374AFK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS374FK vs SN54ALS374AFK |