| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS381JB | AMD | Check for Price | Arithmetic Logic Unit, TTL, CDIP20 | SN54LS381JB vs SN74LS381JB |
| SN74S381N | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN54LS381JB vs SN74S381N |
| SN74LS381NTB | AMD | Check for Price | Arithmetic Logic Unit, TTL, PDIP20 | SN54LS381JB vs SN74LS381NTB |
| SN74S381N-00 | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN54LS381JB vs SN74S381N-00 |
| SN74LS381N3 | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP20 | SN54LS381JB vs SN74LS381N3 |
| SN74LS381N | AMD | Check for Price | Arithmetic Logic Unit, TTL, PDIP20 | SN54LS381JB vs SN74LS381N |
| SN74S381N1 | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20 | SN54LS381JB vs SN74S381N1 |
| SN54S381J-00 | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDIP20 | SN54LS381JB vs SN54S381J-00 |
| SN74LS381J4 | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | SN54LS381JB vs SN74LS381J4 |
| SN74S381JP4 | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDIP20 | SN54LS381JB vs SN74S381JP4 |
Part Details for SN54LS381JB by AMD
Results Overview of SN54LS381JB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS381JB Information
SN54LS381JB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS381JB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,CERAMIC | 7 |
|
$12.0542 / $13.5610 | Buy Now |
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,CERAMIC | 6 |
|
$12.0542 / $13.5610 | Buy Now |
US Tariff Estimator: SN54LS381JB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS381JB Part Data Attributes
|
|
SN54LS381JB
AMD
Buy Now
Datasheet
|
Compare Parts:
SN54LS381JB
AMD
Arithmetic Logic Unit, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN54LS381JB
This table gives cross-reference parts and alternative options found for SN54LS381JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS381JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.