| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS382AJ | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | SN54LS382AJ vs SNJ54LS382AJ |
| AM25LS2517PC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | SN54LS382AJ vs AM25LS2517PC |
| 5962-8688101RC | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | SN54LS382AJ vs 5962-8688101RC |
| SNJ54LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | SN54LS382AJ vs SNJ54LS382J |
| 5962-8688101RX | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | SN54LS382AJ vs 5962-8688101RX |
| SN54LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | SN54LS382AJ vs SN54LS382J |
| AM25LS2517PCB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | SN54LS382AJ vs AM25LS2517PCB |
Part Details for SN54LS382AJ by Texas Instruments
Results Overview of SN54LS382AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS382AJ Information
SN54LS382AJ by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS382AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | 9350 |
|
RFQ |
US Tariff Estimator: SN54LS382AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS382AJ Part Data Attributes
|
|
SN54LS382AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS382AJ
Texas Instruments
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS382AJ
This table gives cross-reference parts and alternative options found for SN54LS382AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS382AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.