| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS490N | Philips Semiconductors | Check for Price | Decade Counter, Asynchronous, Up Direction, TTL, PDIP16 | SN54LS490J-00 vs N74LS490N |
| SN74LS490N | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN54LS490J-00 vs SN74LS490N |
| SN74LS490JS | Motorola Semiconductor Products | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS490J-00 vs SN74LS490JS |
| SN74LS490N-10 | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN54LS490J-00 vs SN74LS490N-10 |
| SN54LS490J | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS490J-00 vs SN54LS490J |
| M38510/32703BEX | Lansdale Semiconductor Inc | Check for Price | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS490J-00 vs M38510/32703BEX |
| SN74LS490N-00 | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN54LS490J-00 vs SN74LS490N-00 |
| SNJ54LS490J-00 | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS490J-00 vs SNJ54LS490J-00 |
| SNJ54LS490J | Texas Instruments | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | SN54LS490J-00 vs SNJ54LS490J |
| 74LS490N | Rochester Electronics LLC | Check for Price | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16 | SN54LS490J-00 vs 74LS490N |
Part Details for SN54LS490J-00 by Texas Instruments
Results Overview of SN54LS490J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS490J-00 Information
SN54LS490J-00 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS490J-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | 5695 |
|
RFQ |
US Tariff Estimator: SN54LS490J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS490J-00 Part Data Attributes
|
|
SN54LS490J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS490J-00
Texas Instruments
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Decade Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Max I(ol) | 0.016 A | |
| Mode of Operation | Asynchronous | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 26 Ma | |
| Prop. Delay@Nom-Sup | 54 Ns | |
| Propagation Delay (tpd) | 54 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 35 Mhz |
Alternate Parts for SN54LS490J-00
This table gives cross-reference parts and alternative options found for SN54LS490J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS490J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.