| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8671701FX | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS595W vs 5962-8671701FX |
| 5962-8671701FA | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS595W vs 5962-8671701FA |
| SNJ54LS595W | Texas Instruments | Check for Price | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS595W vs SNJ54LS595W |
Part Details for SN54LS595W by Texas Instruments
Results Overview of SN54LS595W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS595W Information
SN54LS595W by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS595W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16 | 6060 |
|
RFQ |
US Tariff Estimator: SN54LS595W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS595W Part Data Attributes
|
|
SN54LS595W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS595W
Texas Instruments
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Parallel Output Is Registered | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN54LS595W
This table gives cross-reference parts and alternative options found for SN54LS595W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS595W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.