| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS600AN | Texas Instruments | Check for Price | DRAM Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600AN |
| SN74LS600N1 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600N1 |
| SN74LS600N | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600N |
| SN74LS600NP3 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600NP3 |
| SN74LS600ANP3 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600ANP3 |
| SN54LS600J | Texas Instruments | Check for Price | Memory Controller, TTL, CDIP20 | SN54LS600AJ vs SN54LS600J |
| SN74LS600JP4 | Texas Instruments | Check for Price | Memory Controller, TTL, CDIP20 | SN54LS600AJ vs SN74LS600JP4 |
| SN74LS600AN1 | Texas Instruments | Check for Price | Memory Controller, TTL, PDIP20 | SN54LS600AJ vs SN74LS600AN1 |
Part Details for SN54LS600AJ by Texas Instruments
Results Overview of SN54LS600AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS600AJ Information
SN54LS600AJ by Texas Instruments is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN54LS600AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory Controller, TTL, CDIP20 | 3535 |
|
RFQ |
US Tariff Estimator: SN54LS600AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS600AJ Part Data Attributes
|
|
SN54LS600AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS600AJ
Texas Instruments
Memory Controller, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | R-CDIP-T20 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN54LS600AJ
This table gives cross-reference parts and alternative options found for SN54LS600AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS600AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.