| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC352FP | Renesas Electronics Corporation | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS606FK vs HD74HC352FP |
| 74AC11352D | Texas Instruments | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, CMOS, PDSO16 | SN54LS606FK vs 74AC11352D |
| MC74AC158DC | Motorola Semiconductor Products | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | SN54LS606FK vs MC74AC158DC |
| M38510/07906B2X | SRI International Sarnoff | Check for Price | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL | SN54LS606FK vs M38510/07906B2X |
| SN74S151FNR | Texas Instruments | Check for Price | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PQCC20 | SN54LS606FK vs SN74S151FNR |
| JM38510/30905BFA | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 | SN54LS606FK vs JM38510/30905BFA |
| 7603701FA | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16 | SN54LS606FK vs 7603701FA |
| SN74LS352D | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN54LS606FK vs SN74LS352D |
| 8550801FA | Texas Instruments | Check for Price | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16 | SN54LS606FK vs 8550801FA |
| 7603801FB | SRI International Sarnoff | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16 | SN54LS606FK vs 7603801FB |
Part Details for SN54LS606FK by Texas Instruments
Results Overview of SN54LS606FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS606FK Information
SN54LS606FK by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS606FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, LS Series, 1-Func, TTL, CQCC28 | 8264 |
|
RFQ |
US Tariff Estimator: SN54LS606FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS606FK Part Data Attributes
|
|
SN54LS606FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS606FK
Texas Instruments
D Latch, LS Series, 1-Func, Positive Edge Triggered, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 16 Bit Flip-Flop Followed By Octal 2:1 Mux | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | D Latch | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.43 Mm |
Alternate Parts for SN54LS606FK
This table gives cross-reference parts and alternative options found for SN54LS606FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS606FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.