| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS636N3 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDIP20 | SN54LS636FH vs SN74LS636N3 |
| SN54LS636FK | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CQCC20 | SN54LS636FH vs SN54LS636FK |
| SN74LS636FN3 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PQCC20 | SN54LS636FH vs SN74LS636FN3 |
| SN74LS636FN | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PQCC20 | SN54LS636FH vs SN74LS636FN |
| SN74LS636DWR | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDSO20 | SN54LS636FH vs SN74LS636DWR |
| SN54LS636J | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CDIP20 | SN54LS636FH vs SN54LS636J |
| SN74LS636N1 | Texas Instruments | Check for Price | Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, PDIP20 | SN54LS636FH vs SN74LS636N1 |
Part Details for SN54LS636FH by Texas Instruments
Results Overview of SN54LS636FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS636FH Information
SN54LS636FH by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS636FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, TTL, CQCC20 | 7595 |
|
RFQ |
US Tariff Estimator: SN54LS636FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS636FH Part Data Attributes
|
|
SN54LS636FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS636FH
Texas Instruments
Error Detection And Correction Circuit, LS Series, 8-Bit, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 160 Ma | |
| Propagation Delay (tpd) | 65 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS636FH
This table gives cross-reference parts and alternative options found for SN54LS636FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS636FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.