| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS670J | AMD | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN54LS670FK vs SN54LS670J |
| SN54LS670J | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN54LS670FK vs SN54LS670J |
| SN54LS670JRB | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN54LS670FK vs SN54LS670JRB |
| SN54LS670W-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS670FK vs SN54LS670W-00 |
| SN54LS670FK | Rochester Electronics LLC | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 | SN54LS670FK vs SN54LS670FK |
| SN54LS670W | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS670FK vs SN54LS670W |
| SN54LS670WB | AMD | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS670FK vs SN54LS670WB |
| SN54LS670W | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDFP16 | SN54LS670FK vs SN54LS670W |
| SN54LS670J | Texas Instruments | Check for Price | Parallel In Parallel Out, LS Series, 16-Bit, Right Direction, True Output, TTL, CDIP16 | SN54LS670FK vs SN54LS670J |
Part Details for SN54LS670FK by Texas Instruments
Results Overview of SN54LS670FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS670FK Information
SN54LS670FK by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS670FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 4X4, 45ns, TTL, CQCC20 | 6361 |
|
RFQ |
US Tariff Estimator: SN54LS670FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS670FK Part Data Attributes
|
|
SN54LS670FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS670FK
Texas Instruments
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 45 Ns | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54LS670FK
This table gives cross-reference parts and alternative options found for SN54LS670FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS670FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.