| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LS76F | Philips Semiconductors | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN54LS76J vs 74LS76F |
| M38510/30110BEX | Rochester Electronics LLC | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN54LS76J vs M38510/30110BEX |
| HD74LS76AP-E | Renesas Electronics Corporation | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN54LS76J vs HD74LS76AP-E |
| SNJ54LS76AJ-00 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN54LS76J vs SNJ54LS76AJ-00 |
| SN74LS76AN-10 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN54LS76J vs SN74LS76AN-10 |
| M38510/30110SEX | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN54LS76J vs M38510/30110SEX |
| SN74LS76AN-00 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN54LS76J vs SN74LS76AN-00 |
| M38510/30110BEA | Lansdale Semiconductor Inc | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | SN54LS76J vs M38510/30110BEA |
| SN74LS76AN3 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN54LS76J vs SN74LS76AN3 |
| SN74LS76ANS | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16 | SN54LS76J vs SN74LS76ANS |
Part Details for SN54LS76J by Texas Instruments
Results Overview of SN54LS76J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS76J Information
SN54LS76J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS76J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16 | 6548 |
|
RFQ |
US Tariff Estimator: SN54LS76J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS76J Part Data Attributes
|
|
SN54LS76J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS76J
Texas Instruments
J-K Flip-Flop, TTL/H/L Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Master Slave Operation | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Logic IC Type | J-K Flip-Flop | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 15 Mhz |
Alternate Parts for SN54LS76J
This table gives cross-reference parts and alternative options found for SN54LS76J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS76J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.