| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LVC07AFK | Texas Instruments | Check for Price | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54LVC07AFKR vs SN54LVC07AFK |
Part Details for SN54LVC07AFKR by Texas Instruments
Results Overview of SN54LVC07AFKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LVC07AFKR Information
SN54LVC07AFKR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LVC07AFKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, CQCC20 | 6782 |
|
RFQ |
US Tariff Estimator: SN54LVC07AFKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LVC07AFKR Part Data Attributes
|
|
SN54LVC07AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC07AFKR
Texas Instruments
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | Buffer | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 3.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54LVC07AFKR
This table gives cross-reference parts and alternative options found for SN54LVC07AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC07AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.