Datasheets
packagee
SN54LVC540AFK by: Texas Instruments

Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20

Part Details for SN54LVC540AFK by Texas Instruments

Results Overview of SN54LVC540AFK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN54LVC540AFK Information

SN54LVC540AFK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN54LVC540AFK

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 9744
RFQ

US Tariff Estimator: SN54LVC540AFK by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN54LVC540AFK
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN54LVC540AFK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54LVC540AFK Part Data Attributes

SN54LVC540AFK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54LVC540AFK Texas Instruments Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Ceramic, Lcc-20
Pin Count 20
HTS Code 8542.39.00.60
Additional Feature With Dual Output Enable
Family Lvc/Lcx/Z
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity Inverted
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Shape Square
Package Style Chip Carrier
Propagation Delay (tpd) 7.1 Ns
Qualification Status Not Qualified
Seated Height-Max 2.03 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for SN54LVC540AFK

This table gives cross-reference parts and alternative options found for SN54LVC540AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC540AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNJ54LVC540AFK Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, Inverted Output, CMOS, CQCC20 SN54LVC540AFK vs SNJ54LVC540AFK
Part Number Manufacturer Composite Price Description Compare
HD74LVC540AFPEL Renesas Electronics Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs HD74LVC540AFPEL
SN74LVC540APWTE4 Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs SN74LVC540APWTE4
HD74LVC540 Renesas Electronics Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs HD74LVC540
MC74LCX540M onsemi Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs MC74LCX540M
HD74LVC540AFPEL-E Renesas Electronics Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs HD74LVC540AFPEL-E
74LCX540MTC_NL Fairchild Semiconductor Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs 74LCX540MTC_NL
SN74LVC540ADBRE4 Texas Instruments Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs SN74LVC540ADBRE4
HD74LVC540AFP Renesas Electronics Corporation Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs HD74LVC540AFP
MC74LCX540DTR2 onsemi Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs MC74LCX540DTR2
74LVC540DB-T NXP Semiconductors Check for Price Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 SN54LVC540AFK vs 74LVC540DB-T
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVC540AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVC540AFK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LVC540AFK would you like to use for your alert(s)?
  • Please alert me when SN54LVC540AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LVC540AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVC540AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LVC540AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVC540AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVC540AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: